
MJ15023G | |
|---|---|
DigiKey Part Number | MJ15023GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJ15023G |
Description | TRANS PNP 200V 16A TO204 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 200 V 16 A 4MHz 250 W Through Hole TO-204 (TO-3) |
Datasheet | Datasheet |
EDA/CAD Models | MJ15023G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 8A, 4V |
Mfr | Power - Max 250 W |
Packaging Tray | Frequency - Transition 4MHz |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 16 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 200 V | Supplier Device Package TO-204 (TO-3) |
Vce Saturation (Max) @ Ib, Ic 4V @ 3.2A, 16A | Base Product Number |
Current - Collector Cutoff (Max) 500µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,00000 Kč | 202,00 Kč |
| 10 | 138,71300 Kč | 1 387,13 Kč |
| 100 | 102,95320 Kč | 10 295,32 Kč |
| 500 | 91,80788 Kč | 45 903,94 Kč |
| Unit Price without VAT: | 202,00000 Kč |
|---|---|
| Unit Price with VAT: | 244,42000 Kč |




