
MJ15022G | |
|---|---|
DigiKey Part Number | MJ15022GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJ15022G |
Description | TRANS NPN 200V 16A TO204 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 200 V 16 A 4MHz 250 W Through Hole TO-204 (TO-3) |
Datasheet | Datasheet |
EDA/CAD Models | MJ15022G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 8A, 4V |
Mfr | Power - Max 250 W |
Packaging Tray | Frequency - Transition 4MHz |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 16 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 200 V | Supplier Device Package TO-204 (TO-3) |
Vce Saturation (Max) @ Ib, Ic 4V @ 3.2A, 16A | Base Product Number |
Current - Collector Cutoff (Max) 500µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,69000 Kč | 199,69 Kč |
| 10 | 137,07500 Kč | 1 370,75 Kč |
| 100 | 101,65970 Kč | 10 165,97 Kč |
| 500 | 90,45350 Kč | 45 226,75 Kč |
| Unit Price without VAT: | 199,69000 Kč |
|---|---|
| Unit Price with VAT: | 241,62490 Kč |





