
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 135 V | |
Current - Collector (Ic) (Max) | 20 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | - | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 20 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | 68V, 20A, 9.1Ohm, 5V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 |
| Bulk: | 5075 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 404 | 15,53851 Kč | 6 277,56 Kč |
| Unit Price without VAT: | 15,53851 Kč |
|---|---|
| Unit Price with VAT: | 18,80160 Kč |



