
SGP5N60RUFTU | |
|---|---|
DigiKey Part Number | 2156-SGP5N60RUFTU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SGP5N60RUFTU |
Description | IGBT 600V 8A TO-220 |
Customer Reference | |
Detailed Description | IGBT 600 V 8 A 60 W Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 8 A | |
Current - Collector Pulsed (Icm) | 15 A | |
Vce(on) (Max) @ Vge, Ic | 2.8V @ 15V, 5A | |
Power - Max | 60 W | |
Input Type | Standard | |
Gate Charge | 24 nC | |
Td (on/off) @ 25°C | 13ns/34ns | |
Test Condition | 300V, 5A, 40Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 404 | 15,53851 Kč | 6 277,56 Kč |
| Unit Price without VAT: | 15,53851 Kč |
|---|---|
| Unit Price with VAT: | 18,80160 Kč |


