
IXGK400N30A3 | |
|---|---|
DigiKey Part Number | IXGK400N30A3-ND |
Manufacturer | |
Manufacturer Product Number | IXGK400N30A3 |
Description | IGBT PT 300V 400A TO-264 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | IGBT PT 300 V 400 A 1000 W Through Hole TO-264 (IXGK) |
Datasheet | Datasheet |
EDA/CAD Models | IXGK400N30A3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Current - Collector (Ic) (Max) | 400 A | |
Current - Collector Pulsed (Icm) | 1200 A | |
Vce(on) (Max) @ Vge, Ic | 1.15V @ 15V, 100A | |
Power - Max | 1000 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 560 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264 (IXGK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 905,43000 Kč | 905,43 Kč |
| 25 | 615,94680 Kč | 15 398,67 Kč |
| 100 | 580,18520 Kč | 58 018,52 Kč |
| Unit Price without VAT: | 905,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 095,57030 Kč |







