
SQ4080EY-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ4080EY-T1_GE3TR-ND - Tape & Reel (TR) SQ4080EY-T1_GE3CT-ND - Cut Tape (CT) SQ4080EY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4080EY-T1_GE3 |
Description | MOSFET N-CHANNEL 150V 18A 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 18A (Tc) 7.1W (Tc) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1590 pF @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 7.1W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 85mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,97000 Kč | 47,97 Kč |
| 10 | 30,69900 Kč | 306,99 Kč |
| 100 | 20,81380 Kč | 2 081,38 Kč |
| 500 | 16,58430 Kč | 8 292,15 Kč |
| 1 000 | 15,22368 Kč | 15 223,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,75178 Kč | 34 379,45 Kč |
| 5 000 | 12,84248 Kč | 64 212,40 Kč |
| 7 500 | 12,37944 Kč | 92 845,80 Kč |
| 12 500 | 12,09619 Kč | 151 202,38 Kč |
| Unit Price without VAT: | 47,97000 Kč |
|---|---|
| Unit Price with VAT: | 58,04370 Kč |











