


MC79L12ACPG | |
|---|---|
DigiKey Part Number | MC79L12ACPGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC79L12ACPG |
Description | IC REG LINEAR -12V 100MA TO92 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC79L12ACPG Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA (Typ) |
Mfr | Current - Output |
Packaging Bulk | PSRR 42dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Input (Max) -35V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 25 | 3,86360 Kč | 96,59 Kč |
| 100 | 3,31980 Kč | 331,98 Kč |
| 250 | 3,06068 Kč | 765,17 Kč |
| 500 | 2,90486 Kč | 1 452,43 Kč |
| 2 000 | 2,67095 Kč | 5 341,90 Kč |
| 4 000 | 2,58407 Kč | 10 336,28 Kč |
| 6 000 | 2,54051 Kč | 15 243,06 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











