


MC78L15ABPG | |
|---|---|
DigiKey Part Number | MC78L15ABPGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC78L15ABPG |
Description | IC REG LINEAR 15V 100MA TO92 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC78L15ABPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 39dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 4,18900 Kč | 41,89 Kč |
| 25 | 3,71320 Kč | 92,83 Kč |
| 100 | 3,19120 Kč | 319,12 Kč |
| 250 | 2,94028 Kč | 735,07 Kč |
| 500 | 2,78954 Kč | 1 394,77 Kč |
| 2 000 | 2,56358 Kč | 5 127,16 Kč |
| 4 000 | 2,47953 Kč | 9 918,12 Kč |
| 6 000 | 2,43745 Kč | 14 624,70 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |







