


MC7815BDTRKG | |
|---|---|
DigiKey Part Number | MC7815BDTRKGOSTR-ND - Tape & Reel (TR) MC7815BDTRKGOSCT-ND - Cut Tape (CT) MC7815BDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC7815BDTRKG |
Description | IC REG LINEAR 15V 1A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC7815BDTRKG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 35V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,49600 Kč | 74,96 Kč |
| 25 | 6,70240 Kč | 167,56 Kč |
| 100 | 5,82060 Kč | 582,06 Kč |
| 250 | 5,40152 Kč | 1 350,38 Kč |
| 500 | 5,14870 Kč | 2 574,35 Kč |
| 1 000 | 4,94062 Kč | 4 940,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,58311 Kč | 11 457,77 Kč |
| 5 000 | 4,45435 Kč | 22 271,75 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |






