



MC7805ACD2TG | |
|---|---|
DigiKey Part Number | MC7805ACD2TGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7805ACD2TG |
Description | IC REG LINEAR 5V 1A D2PAK-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC7805ACD2TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 83dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 50 | 9,50780 Kč | 475,39 Kč |
| 100 | 8,93670 Kč | 893,67 Kč |
| 250 | 8,33452 Kč | 2 083,63 Kč |
| 500 | 7,97126 Kč | 3 985,63 Kč |
| 1 000 | 7,67267 Kč | 7 672,67 Kč |
| 2 500 | 7,35728 Kč | 18 393,20 Kč |
| 5 000 | 7,16721 Kč | 35 836,05 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |







