Diode 20 V 1A Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1A Surface Mount
YDZVFHTR27

RBE1VAM20ATR

DigiKey Part Number
RBE1VAM20ATR-ND - Tape & Reel (TR)
RBE1VAM20ACT-ND - Cut Tape (CT)
RBE1VAM20ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBE1VAM20ATR
Description
DIODE SCHOTTKY 20V 1A TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RBE1VAM20ATR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 605
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
104,97700 Kč49,77 Kč
1003,12240 Kč312,24 Kč
5002,31608 Kč1 158,04 Kč
1 0002,05549 Kč2 055,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,72338 Kč5 170,14 Kč
6 0001,55578 Kč9 334,68 Kč
9 0001,47033 Kč13 232,97 Kč
15 0001,37424 Kč20 613,60 Kč
21 0001,31730 Kč27 663,30 Kč
30 0001,26197 Kč37 859,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč