
MC74VHCT240ADTRG | |
|---|---|
DigiKey Part Number | MC74VHCT240ADTRGOSTR-ND - Tape & Reel (TR) MC74VHCT240ADTRGOSCT-ND - Cut Tape (CT) MC74VHCT240ADTRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT240ADTRG |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT240ADTRG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCT240AMTCX | onsemi | 2 285 | 74VHCT240AMTCXCT-ND | 15,54000 Kč | Parametric Equivalent |
| MC74VHCT240ADTR2G | onsemi | 2 500 | 488-MC74VHCT240ADTR2GCT-ND | 10,92000 Kč | Parametric Equivalent |
| 74AHCT240PW-Q100J | Nexperia USA Inc. | 2 248 | 1727-7866-1-ND | 14,07000 Kč | Similar |
| SN74AHCT240DBR | Texas Instruments | 6 132 | 296-4716-1-ND | 10,92000 Kč | Similar |
| SN74AHCT240PW | Texas Instruments | 4 | 296-SN74AHCT240PW-ND | 23,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,52300 Kč | 135,23 Kč |
| 25 | 12,17880 Kč | 304,47 Kč |
| 100 | 10,70900 Kč | 1 070,90 Kč |
| 250 | 10,00596 Kč | 2 501,49 Kč |
| 500 | 9,58348 Kč | 4 791,74 Kč |
| 1 000 | 9,55136 Kč | 9 551,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,86737 Kč | 22 168,42 Kč |
| 5 000 | 8,64576 Kč | 43 228,80 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

