NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT132ADTR2G

DigiKey Part Number
488-MC74VHCT132ADTR2GTR-ND - Tape & Reel (TR)
488-MC74VHCT132ADTR2GCT-ND - Cut Tape (CT)
488-MC74VHCT132ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHCT132ADTR2G
Description
QUAD 2-INPUT NAND GATE WITH SCHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.35V ~ 0.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.7V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
9.7ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT132ADTR2G-Qonsemi2 487488-MC74VHCT132ADTR2G-QCT-ND0,25000 KčParametric Equivalent
MC74VHCT132ADTRGonsemi2 607488-MC74VHCT132ADTRGCT-ND0,32000 KčParametric Equivalent
NLVVHCT132ADTR2Gonsemi2 500488-NLVVHCT132ADTR2GCT-ND0,18046 KčParametric Equivalent
SN74AHCT132PWRTexas Instruments1 865296-4662-1-ND0,37000 KčDirect
In-Stock: 2 388
Factory Stock: 55 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,13700 Kč41,37 Kč
253,67040 Kč91,76 Kč
1003,15180 Kč315,18 Kč
2502,90444 Kč726,11 Kč
5002,75536 Kč1 377,68 Kč
1 0002,63294 Kč2 632,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,50330 Kč6 258,25 Kč
5 0002,42519 Kč12 125,95 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč