
NLVVHCT132ADTR2G | |
|---|---|
DigiKey Part Number | 488-NLVVHCT132ADTR2GTR-ND - Tape & Reel (TR) 488-NLVVHCT132ADTR2GCT-ND - Cut Tape (CT) 488-NLVVHCT132ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVVHCT132ADTR2G |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.35V ~ 0.6V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,45838 Kč | 11 145,95 Kč |
| 5 000 | 4,33256 Kč | 21 662,80 Kč |
| Unit Price without VAT: | 4,45838 Kč |
|---|---|
| Unit Price with VAT: | 5,39464 Kč |

