
MC74VHCT132ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHCT132ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74VHCT132ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74VHCT132ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT132ADTR2G-Q |
Description | QUAD 2-INPUT NAND SCHMITT TRIGGE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.35V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT132ADTR2G | onsemi | 2 388 | 488-MC74VHCT132ADTR2GCT-ND | 0,25000 Kč | Parametric Equivalent |
| MC74VHCT132ADTRG | onsemi | 2 607 | 488-MC74VHCT132ADTRGCT-ND | 0,32000 Kč | Parametric Equivalent |
| NLVVHCT132ADTR2G | onsemi | 2 500 | 488-NLVVHCT132ADTR2GCT-ND | 0,18046 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 25 | 3,71240 Kč | 92,81 Kč |
| 100 | 3,19170 Kč | 319,17 Kč |
| 250 | 2,94224 Kč | 735,56 Kč |
| 500 | 2,79148 Kč | 1 395,74 Kč |
| 1 000 | 2,66717 Kč | 2 667,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,53622 Kč | 6 340,55 Kč |
| 5 000 | 2,45731 Kč | 12 286,55 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

