MC74VHCT02ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2 623
Unit Price: 7,98000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 10 842
Unit Price: 20,79000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 154 687
Unit Price: 8,61000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,70018 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 990
Unit Price: 6,51000 Kč
Datasheet
NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT02ADTR2

DigiKey Part Number
MC74VHCT02ADTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHCT02ADTR2
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT02ADTR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT02ADTR2Gonsemi2 623488-MC74VHCT02ADTR2GCT-ND7,98000 KčDirect
74VHCT02PW,118Nexperia USA Inc.01727-4358-1-ND6,51000 KčDirect
SN74AHCT02PWRochester Electronics, LLC10 8422156-SN74AHCT02PW-ND20,79000 KčDirect
SN74AHCT02PWRTexas Instruments154 687296-4639-1-ND8,61000 KčDirect
74AHCT02PW,118Nexperia USA Inc.01727-6535-1-ND5,25000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes