
MC74VHC573DWR2G | |
---|---|
DigiKey Part Number | MC74VHC573DWR2GOSTR-ND - Tape & Reel (TR) MC74VHC573DWR2GOSCT-ND - Cut Tape (CT) MC74VHC573DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC573DWR2G |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC573DWR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 5ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,66000 Kč | 21,66 Kč |
10 | 15,60200 Kč | 156,02 Kč |
25 | 14,08120 Kč | 352,03 Kč |
100 | 12,41880 Kč | 1 241,88 Kč |
250 | 11,62396 Kč | 2 905,99 Kč |
500 | 11,18322 Kč | 5 591,61 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 10,75036 Kč | 10 750,36 Kč |
2 000 | 10,42583 Kč | 20 851,66 Kč |
3 000 | 10,26329 Kč | 30 789,87 Kč |
5 000 | 10,08318 Kč | 50 415,90 Kč |
7 000 | 9,97793 Kč | 69 845,51 Kč |
10 000 | 9,87669 Kč | 98 766,90 Kč |
Unit Price without VAT: | 21,66000 Kč |
---|---|
Unit Price with VAT: | 26,20860 Kč |