MC74VHC4052DR2G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2 067
Unit Price: 24,36000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 437
Unit Price: 15,12000 Kč
Datasheet
2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 4:1 100Ohm 16-SOIC
16 SOIC Pin View

MC74VHC4052DR2G

DigiKey Part Number
MC74VHC4052DR2GOSTR-ND - Tape & Reel (TR)
MC74VHC4052DR2GOSCT-ND - Cut Tape (CT)
MC74VHC4052DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC4052DR2G
Description
IC SWITCH SP4T X 2 100OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC4052DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2V ~ 6V
Manufacturer
onsemi
-3db Bandwidth
95MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
80pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SP4T
Crosstalk
-60dB @ 1MHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
10Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4052BMTTexas Instruments2 067296-CD4052BMTCT-ND24,36000 KčSimilar
CD4052BNSRTexas Instruments1 437296-14116-1-ND15,12000 KčSimilar
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 312 View Now

Other Suppliers on DigiKey

312In Stock
Ships from Rochester Electronics, LLC