Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC244DWR2G

DigiKey Part Number
MC74VHC244DWR2GOSTR-ND - Tape & Reel (TR)
MC74VHC244DWR2GOSCT-ND - Cut Tape (CT)
MC74VHC244DWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC244DWR2G
Description
IC BUFF 2V/5.5V 20-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC244DWR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC244D,118Nexperia USA Inc.6601727-5920-1-ND0,45000 KčSimilar
SN74AHC244DWRochester Electronics, LLC4 6652156-SN74AHC244DW-ND1,04537 KčSimilar
SN74AHC244DWRTexas Instruments4 516296-1096-1-ND0,71000 KčSimilar
SN74AHC244NSRTexas Instruments7 003296-28701-1-ND0,71000 KčSimilar
SN74AHC244QDWRG4Texas Instruments169 887SN74AHC244QDWRG4-ND0,42495 KčSimilar
In-Stock: 468
Factory Stock: 28 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1016,14700 Kč161,47 Kč
2514,58120 Kč364,53 Kč
10012,86550 Kč1 286,55 Kč
25012,04528 Kč3 011,32 Kč
50011,60434 Kč5 802,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,14427 Kč11 144,27 Kč
2 00010,80935 Kč21 618,70 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč