
MC74VHC1GT50DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT50DFT2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1GT50DFT2G-QCT-ND - Cut Tape (CT) 488-MC74VHC1GT50DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT50DFT2G-Q |
Description | IC BUFF 2V/5.5V SC-88A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Bits per Element 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Output Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G50DFT1G | onsemi | 3 933 | MC74VHC1G50DFT1GOSCT-ND | 0,33000 Kč | Parametric Equivalent |
| MC74VHC1G50DFT2G | onsemi | 2 936 | MC74VHC1G50DFT2GOSCT-ND | 0,33000 Kč | Parametric Equivalent |
| MC74VHC1G50DFT2G-Q | onsemi | 3 000 | 488-MC74VHC1G50DFT2G-QCT-ND | 0,33000 Kč | Parametric Equivalent |
| MC74VHC1GT50DFT1G-Q | onsemi | 2 045 | 488-MC74VHC1GT50DFT1G-QCT-ND | 0,33000 Kč | Parametric Equivalent |
| MC74VHC1GT50DFT2G-Q | onsemi | 21 | 488-MC74VHC1GT50DFT2G-QCT-ND | 0,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 25 | 0,99120 Kč | 24,78 Kč |
| 100 | 0,83150 Kč | 83,15 Kč |
| 250 | 0,75256 Kč | 188,14 Kč |
| 500 | 0,70512 Kč | 352,56 Kč |
| 1 000 | 0,66606 Kč | 666,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59410 Kč | 1 782,30 Kč |
| 6 000 | 0,57150 Kč | 3 429,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







