AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1GT08DFT2G-Q

DigiKey Part Number
488-MC74VHC1GT08DFT2G-QTR-ND - Tape & Reel (TR)
488-MC74VHC1GT08DFT2G-QCT-ND - Cut Tape (CT)
488-MC74VHC1GT08DFT2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1GT08DFT2G-Q
Description
SINGLE 2-INPUT AND GATE, TTL LEV
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1GT08DFT2G-Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.28V ~ 0.8V
Input Logic Level - High
1V ~ 2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 965
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,09200 Kč10,92 Kč
250,95760 Kč23,94 Kč
1000,79790 Kč79,79 Kč
2500,72316 Kč180,79 Kč
5000,67782 Kč338,91 Kč
1 0000,64044 Kč640,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,59410 Kč1 782,30 Kč
6 0000,57150 Kč3 429,00 Kč
9 0000,56016 Kč5 041,44 Kč
15 0000,54759 Kč8 213,85 Kč
21 0000,54025 Kč11 345,25 Kč
30 0000,53318 Kč15 995,40 Kč
75 0000,51798 Kč38 848,50 Kč
150 0000,50881 Kč76 321,50 Kč
300 0000,50127 Kč150 381,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč