


LTC2927CTS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2927CTS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2927CTS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC2927CTS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2927CTS8#TRPBF |
Description | IC POWER SUPPLY CTRLR TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2927CTS8#TRPBF Models |
Category | Current - Supply 560 µA |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-8 Thin, TSOT-23-8 |
DigiKey Programmable Not Verified | Supplier Device Package TSOT-23-8 |
Applications Power Supply Controller | Base Product Number |
Voltage - Supply 2.9V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,12000 Kč | 115,12 Kč |
| 10 | 87,86400 Kč | 878,64 Kč |
| 25 | 81,07800 Kč | 2 026,95 Kč |
| 100 | 73,60530 Kč | 7 360,53 Kč |
| 250 | 70,51828 Kč | 17 629,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 64,26372 Kč | 160 659,30 Kč |
| Unit Price without VAT: | 115,12000 Kč |
|---|---|
| Unit Price with VAT: | 139,29520 Kč |



