MC74VHC1G66DTT1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 17 601
Unit Price: 2,52000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 3 447
Unit Price: 3,36000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 4 531
Unit Price: 3,36000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 3 173
Unit Price: 5,04000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 16 331
Unit Price: 13,44000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 130 963
Unit Price: 3,78000 Kč
Datasheet
1 Circuit IC Switch 1:1 40Ohm 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 1:1 40Ohm 5-TSOP
5-TSOP

MC74VHC1G66DTT1G

DigiKey Part Number
MC74VHC1G66DTT1GOSTR-ND - Tape & Reel (TR)
MC74VHC1G66DTT1GOSCT-ND - Cut Tape (CT)
MC74VHC1G66DTT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G66DTT1G
Description
IC SWITCH SPST-NOX1 40OHM 5TSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 40Ohm 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1G66DTT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
40Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
20ns, 20ns
-3db Bandwidth
180MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes