
74AHC1G66GV,125 | |
|---|---|
DigiKey Part Number | 1727-6763-2-ND - Tape & Reel (TR) 1727-6763-1-ND - Cut Tape (CT) 1727-6763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G66GV,125 |
Description | IC SWITCH SPST-NOX1 22OHM SC74A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 22Ohm SC-74A |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 11ns, 11ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 280MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 10pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 22Ohm | Supplier Device Package SC-74A |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 25 | 1,44480 Kč | 36,12 Kč |
| 100 | 1,21790 Kč | 121,79 Kč |
| 250 | 1,10868 Kč | 277,17 Kč |
| 500 | 1,04318 Kč | 521,59 Kč |
| 1 000 | 0,98901 Kč | 989,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92223 Kč | 2 766,69 Kč |
| 6 000 | 0,88962 Kč | 5 337,72 Kč |
| 9 000 | 0,87324 Kč | 7 859,16 Kč |
| 15 000 | 0,85512 Kč | 12 826,80 Kč |
| 21 000 | 0,84453 Kč | 17 735,13 Kč |
| 30 000 | 0,83434 Kč | 25 030,20 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

