MFR Recommended
Parametric Equivalent
Parametric Equivalent

MC74VHC1G135DFT1G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G135DFT1GTR-ND - Tape & Reel (TR) 488-MC74VHC1G135DFT1GCT-ND - Cut Tape (CT) 488-MC74VHC1G135DFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G135DFT1G |
Description | IC GATE NAND 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger, Open Drain SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low -, 8mA |
Series | Input Logic Level - Low 1.5V ~ 2.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Features Schmitt Trigger, Open Drain | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M74VHC1G135DFT1G-L22038 | onsemi | 0 | 488-M74VHC1G135DFT1G-L22038CT-ND | 6,05000 Kč | MFR Recommended |
| M74VHC1G135DFT1G | Rochester Electronics, LLC | 1 114 | 2156-M74VHC1G135DFT1G-OS-ND | 5,63099 Kč | Parametric Equivalent |
| M74VHC1G135DFT2G | Rochester Electronics, LLC | 123 463 | 2156-M74VHC1G135DFT2G-OS-ND | 2,29410 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,08400 Kč | 10,84 Kč |
| 25 | 0,95120 Kč | 23,78 Kč |
| 100 | 0,79250 Kč | 79,25 Kč |
| 250 | 0,71828 Kč | 179,57 Kč |
| 500 | 0,67322 Kč | 336,61 Kč |
| 1 000 | 0,63609 Kč | 636,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59007 Kč | 1 770,21 Kč |
| 6 000 | 0,56762 Kč | 3 405,72 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |











