M74VHC1G135DFT1G-L22038 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 2,09000 Kč
Datasheet
NAND Gate IC 1 Channel Schmitt Trigger, Open Drain SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74VHC1G135DFT1G-L22038

DigiKey Part Number
488-M74VHC1G135DFT1G-L22038TR-ND - Tape & Reel (TR)
488-M74VHC1G135DFT1G-L22038CT-ND - Cut Tape (CT)
488-M74VHC1G135DFT1G-L22038DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M74VHC1G135DFT1G-L22038
Description
IC GATE NAND 1CH 2-INP SC88A
Customer Reference
Detailed Description
NAND Gate IC 1 Channel Schmitt Trigger, Open Drain SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
-, 8mA
Series
Input Logic Level - Low
1.9V ~ 3.35V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2.2V ~ 3.85V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
9.7ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Features
Schmitt Trigger, Open Drain
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1G135DFT1Gonsemi0488-MC74VHC1G135DFT1GCT-ND2,09000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes