
M74VHC1G135DFT1G | |
|---|---|
DigiKey Part Number | 2156-M74VHC1G135DFT1G-OS-ND |
Manufacturer | |
Manufacturer Product Number | M74VHC1G135DFT1G |
Description | IC GATE NAND 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger, Open Drain SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | M74VHC1G135DFT1G Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low -, 8mA |
Series | Input Logic Level - Low 0.65V ~ 1.45V |
Packaging Bulk | Input Logic Level - High 2.25V ~ 3.7V |
Part Status Active | Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Features Schmitt Trigger, Open Drain | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M74VHC1G135DFT1G | Rochester Electronics, LLC | 1 114 | 2156-M74VHC1G135DFT1G-OS-ND | 5,63099 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 114 | 5,63099 Kč | 6 272,92 Kč |
| Unit Price without VAT: | 5,63099 Kč |
|---|---|
| Unit Price with VAT: | 6,81350 Kč |






