Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MC74VHC1G126DTT1 | |
|---|---|
DigiKey Part Number | MC74VHC1G126DTTOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G126DTT1 |
Description | IC BUFF 2V/5.5V 5-TSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1G126DTT1 Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Number of Elements 1 | Supplier Device Package 5-TSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G126GV,125 | Nexperia USA Inc. | 388 | 1727-6762-1-ND | 2,73000 Kč | Similar |
| 74AHC1G126GV-Q100H | Nexperia USA Inc. | 2 250 | 1727-74AHC1G126GV-Q100HCT-ND | 3,99000 Kč | Similar |
| 74AHC1G126GW,125 | Nexperia USA Inc. | 2 099 | 1727-4200-1-ND | 2,10000 Kč | Similar |
| 74AHC1G126W5-7 | Diodes Incorporated | 10 782 | 74AHC1G126W5-7DICT-ND | 3,15000 Kč | Similar |
| SN74AHC1G126DBVR | Texas Instruments | 15 044 | 296-8746-1-ND | 2,52000 Kč | Similar |






