Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G126GV-Q100H

DigiKey Part Number
1727-74AHC1G126GV-Q100HTR-ND - Tape & Reel (TR)
1727-74AHC1G126GV-Q100HCT-ND - Cut Tape (CT)
1727-74AHC1G126GV-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G126GV-Q100H
Description
IC BUFF 2V/5.5V SC-74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
SC-74A, SOT-753
Number of Bits per Element
1
Supplier Device Package
SC-74A
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1G126DBVT1Gonsemi22 694488-MC74VHC1G126DBVT1GCT-ND2,10000 KčSimilar
MC74VHC1G126DFT1G-Qonsemi5 331488-MC74VHC1G126DFT1G-QCT-ND2,10000 KčSimilar
MC74VHC1G126DFT2G-Qonsemi1 671488-MC74VHC1G126DFT2G-QCT-ND2,10000 KčSimilar
MC74VHC1GT126DBVT1G-Qonsemi2 770488-MC74VHC1GT126DBVT1G-QCT-ND2,10000 KčSimilar
In-Stock: 2 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,70900 Kč27,09 Kč
252,39360 Kč59,84 Kč
1002,03680 Kč203,68 Kč
2501,86716 Kč466,79 Kč
5001,76510 Kč882,55 Kč
1 0001,68068 Kč1 680,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,38895 Kč4 166,85 Kč
6 0001,34303 Kč8 058,18 Kč
9 0001,32005 Kč11 880,45 Kč
15 0001,29460 Kč19 419,00 Kč
21 0001,27971 Kč26 873,91 Kč
30 0001,26540 Kč37 962,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč