
MC74VHC02DTR2G | |
|---|---|
DigiKey Part Number | MC74VHC02DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC02DTR2GOSCT-ND - Cut Tape (CT) MC74VHC02DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC02DTR2G |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC02DTR2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC02PW-Q100J | Nexperia USA Inc. | 10 870 | 1727-74AHC02PW-Q100JTR-ND | 6,92934 Kč | Direct |
| SN74AHC02MPWREP | Texas Instruments | 1 134 | 296-22261-1-ND | 37,59000 Kč | Direct |
| SN74AHC02PW | Texas Instruments | 768 | 296-33667-5-ND | 20,79000 Kč | Direct |
| SN74AHC02PWR | Texas Instruments | 4 910 | 296-4515-1-ND | 8,19000 Kč | Direct |
| SN74AHC02QPWRQ1 | Texas Instruments | 58 981 | 296-SN74AHC02QPWRQ1CT-ND | 13,02000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 25 | 4,76240 Kč | 119,06 Kč |
| 100 | 4,10930 Kč | 410,93 Kč |
| 250 | 3,79812 Kč | 949,53 Kč |
| 500 | 3,61124 Kč | 1 805,62 Kč |
| 1 000 | 3,45732 Kč | 3 457,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,29459 Kč | 8 236,48 Kč |
| 5 000 | 3,19661 Kč | 15 983,05 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

