


MC74LVXT4051DR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVXT4051DR2GTR-ND - Tape & Reel (TR) 488-MC74LVXT4051DR2GCT-ND - Cut Tape (CT) 488-MC74LVXT4051DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVXT4051DR2G |
Description | IC MUX 8:1 26OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 26Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVXT4051DR2G Models |
Category | -3db Bandwidth 80MHz |
Manufacturer onsemi | Charge Injection 12pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 10pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 26Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2.5V ~ 6V | Base Product Number |
Voltage - Supply, Dual (V±) ±2.5V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT4051D,118 | Nexperia USA Inc. | 5 787 | 1727-2850-1-ND | 0,26000 Kč | Similar |
| 74LV4051D,118 | Nexperia USA Inc. | 3 278 | 1727-5976-1-ND | 0,26000 Kč | Similar |
| CD4051BM96 | Texas Instruments | 517 | 296-14271-1-ND | 0,49000 Kč | Similar |
| CD4051BM96G3 | Texas Instruments | 57 320 | 296-31505-1-ND | 0,76000 Kč | Similar |
| CD4051BNSR | Texas Instruments | 5 582 | 296-14115-1-ND | 0,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 25 | 11,00280 Kč | 275,07 Kč |
| 100 | 9,65700 Kč | 965,70 Kč |
| 250 | 9,01404 Kč | 2 253,51 Kč |
| 500 | 8,62682 Kč | 4 313,41 Kč |
| 1 000 | 8,55857 Kč | 8 558,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,97084 Kč | 19 927,10 Kč |
| 5 000 | 7,76787 Kč | 38 839,35 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

