Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX540DTR2G

DigiKey Part Number
MC74LCX540DTR2GOSTR-ND - Tape & Reel (TR)
MC74LCX540DTR2GOSCT-ND - Cut Tape (CT)
MC74LCX540DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LCX540DTR2G
Description
IC BUFF 2V/3.6V 20-TSSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX540DTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC540AT20-13Diodes Incorporated3 50131-74LVC540AT20-13CT-ND8,82000 KčDirect
CLVC540AQPWRG4Q1Texas Instruments1 925296-CLVC540AQPWRG4Q1CT-ND27,51000 KčSimilar
SN74LVC540ADBRTexas Instruments17 502296-8516-1-ND19,95000 KčSimilar
SN74LVC540ADGVRTexas Instruments12 939296-12908-1-ND21,63000 KčSimilar
SN74LVC540APWTexas Instruments500296-26628-5-ND23,94000 KčSimilar
In-Stock: 925
Factory Stock: 12 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1012,62000 Kč126,20 Kč
2511,35560 Kč283,89 Kč
1009,96780 Kč996,78 Kč
2509,30716 Kč2 326,79 Kč
5008,90904 Kč4 454,52 Kč
1 0008,85108 Kč8 851,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,23508 Kč20 587,70 Kč
5 0008,02661 Kč40 133,05 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč