OR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX32DTR2G

DigiKey Part Number
MC74LCX32DTR2GOSTR-ND - Tape & Reel (TR)
MC74LCX32DTR2GOSCT-ND - Cut Tape (CT)
MC74LCX32DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LCX32DTR2G
Description
IC GATE OR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX32DTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5.5ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC32APW,118Nexperia USA Inc.7 4411727-3081-1-ND4,80000 KčSimilar
74LVC32APW-Q100JNexperia USA Inc.2 4291727-74LVC32APW-Q100JCT-ND5,42000 KčSimilar
SN74LVC32AMPWREPTexas Instruments7 650296-22362-1-ND37,33000 KčSimilar
SN74LVC32APWTexas Instruments417296-26625-5-ND22,32000 KčSimilar
SN74LVC32APWRTexas Instruments9 046296-1236-1-ND8,13000 KčSimilar
In-Stock: 923
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,93000 Kč7,93 Kč
105,52700 Kč55,27 Kč
254,91360 Kč122,84 Kč
1004,24410 Kč424,41 Kč
2503,92584 Kč981,46 Kč
5003,73314 Kč1 866,57 Kč
1 0003,57505 Kč3 575,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,40804 Kč8 520,10 Kč
5 0003,30739 Kč16 536,95 Kč
Manufacturers Standard Package
Unit Price without VAT:7,93000 Kč
Unit Price with VAT:9,59530 Kč