MC74LCX257DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1 858
Unit Price: 13,44000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 610
Unit Price: 6,51000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6 615
Unit Price: 23,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 807
Unit Price: 11,34000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 850
Unit Price: 15,12000 Kč
Datasheet
Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiplexer 4 x 2:1 16-SOIC
16 SOIC Pin View

MC74LCX257DR2

DigiKey Part Number
MC74LCX257DR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LCX257DR2
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX257DR2 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2.3V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX257DR2Gonsemi1 858488-MC74LCX257DR2GCT-ND13,44000 KčDirect
74LVC257AD,118Nexperia USA Inc.6101727-6676-1-ND6,51000 KčSimilar
SN74LVC257ADRochester Electronics, LLC6 6152156-SN74LVC257AD-ND23,10000 KčSimilar
SN74LVC257ADRTexas Instruments2 807296-8504-1-ND11,34000 KčSimilar
SN74LVC257AQDRG4Q1Texas Instruments6 850296-SN74LVC257AQDRG4Q1CT-ND15,12000 KčSimilar
Obsolete
Marketplace Stock: 2 500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 500In Stock
Ships from Rochester Electronics, LLC