
SN74LVC257AQDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC257AQDRG4Q1TR-ND - Tape & Reel (TR) 296-SN74LVC257AQDRG4Q1CT-ND - Cut Tape (CT) 296-SN74LVC257AQDRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC257AQDRG4Q1 |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC257AQDRG4Q1 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Multiplexer | Mounting Type Surface Mount |
Circuit 4 x 2:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 1 | Supplier Device Package 16-SOIC |
Current - Output High, Low 24mA, 24mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,04494 Kč | 25 112,35 Kč |
| 5 000 | 9,79943 Kč | 48 997,15 Kč |
| 7 500 | 9,67649 Kč | 72 573,67 Kč |
| 12 500 | 9,54030 Kč | 119 253,75 Kč |
| 17 500 | 9,46074 Kč | 165 562,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,20300 Kč | 152,03 Kč |
| 25 | 13,71600 Kč | 342,90 Kč |
| 100 | 12,08430 Kč | 1 208,43 Kč |
| 250 | 11,30700 Kč | 2 826,75 Kč |
| 500 | 10,83790 Kč | 5 418,95 Kč |
| 1 000 | 10,45238 Kč | 10 452,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 25 | 9,65080 Kč | 241,27 Kč |
| 100 | 8,44540 Kč | 844,54 Kč |
| 250 | 7,87172 Kč | 1 967,93 Kč |
| 500 | 7,52610 Kč | 3 763,05 Kč |
| 1 000 | 7,24137 Kč | 7 241,37 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

