


MC74LCX257DR2G | |
|---|---|
DigiKey Part Number | 488-MC74LCX257DR2GTR-ND - Tape & Reel (TR) 488-MC74LCX257DR2GCT-ND - Cut Tape (CT) 488-MC74LCX257DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX257DR2G |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX257DR2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2.3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC257AD,118 | Nexperia USA Inc. | 610 | 1727-6676-1-ND | 6,51000 Kč | Similar |
| SN74LVC257AD | Rochester Electronics, LLC | 6 615 | 2156-SN74LVC257AD-ND | 23,10000 Kč | Similar |
| SN74LVC257ADR | Texas Instruments | 2 807 | 296-8504-1-ND | 11,34000 Kč | Similar |
| SN74LVC257AQDRG4Q1 | Texas Instruments | 6 850 | 296-SN74LVC257AQDRG4Q1CT-ND | 15,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,53300 Kč | 95,33 Kč |
| 25 | 8,54200 Kč | 213,55 Kč |
| 100 | 7,46060 Kč | 746,06 Kč |
| 250 | 6,94360 Kč | 1 735,90 Kč |
| 500 | 6,63242 Kč | 3 316,21 Kč |
| 1 000 | 6,50245 Kč | 6 502,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,10563 Kč | 15 264,07 Kč |
| 5 000 | 5,94260 Kč | 29 713,00 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

