
MC74LCX08DR2G | |
|---|---|
DigiKey Part Number | MC74LCX08DR2GOSTR-ND - Tape & Reel (TR) MC74LCX08DR2GOSCT-ND - Cut Tape (CT) MC74LCX08DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX08DR2G |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX08DR2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.5ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC08AD-Q100,118 | Nexperia USA Inc. | 1 629 | 1727-74LVC08AD-Q100,118CT-ND | 5,63000 Kč | Direct |
| SN74LVC08ADRG3 | Texas Instruments | 45 156 | 296-31896-1-ND | 13,14000 Kč | Direct |
| 74LVC08AS14-13 | Diodes Incorporated | 7 522 | 74LVC08AS14-13DICT-ND | 6,67000 Kč | Similar |
| SN74LVC08AD | Rochester Electronics, LLC | 30 589 | 2156-SN74LVC08AD-ND | 13,54360 Kč | Similar |
| SN74LVC08ADR | Texas Instruments | 49 569 | 296-1697-1-ND | 9,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 5,21400 Kč | 52,14 Kč |
| 25 | 4,63000 Kč | 115,75 Kč |
| 100 | 3,99590 Kč | 399,59 Kč |
| 250 | 3,69224 Kč | 923,06 Kč |
| 500 | 3,50998 Kč | 1 754,99 Kč |
| 1 000 | 3,35982 Kč | 3 359,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,20132 Kč | 8 003,30 Kč |
| 5 000 | 3,10572 Kč | 15 528,60 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |

