
74LVC08AS14-13 | |
|---|---|
DigiKey Part Number | 74LVC08AS14-13DITR-ND - Tape & Reel (TR) 74LVC08AS14-13DICT-ND - Cut Tape (CT) 74LVC08AS14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC08AS14-13 |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC08AS14-13 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.9ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,56700 Kč | 45,67 Kč |
| 25 | 4,05440 Kč | 101,36 Kč |
| 100 | 3,48700 Kč | 348,70 Kč |
| 250 | 3,21760 Kč | 804,40 Kč |
| 500 | 3,05574 Kč | 1 527,87 Kč |
| 1 000 | 2,92186 Kč | 2 921,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,78070 Kč | 6 951,75 Kč |
| 5 000 | 2,69557 Kč | 13 477,85 Kč |
| 7 500 | 2,65296 Kč | 19 897,20 Kč |
| 12 500 | 2,60577 Kč | 32 572,12 Kč |
| 17 500 | 2,57816 Kč | 45 117,80 Kč |
| 25 000 | 2,55161 Kč | 63 790,25 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |











