NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX00DTR2G

DigiKey Part Number
MC74LCX00DTR2GOSTR-ND - Tape & Reel (TR)
MC74LCX00DTR2GOSCT-ND - Cut Tape (CT)
MC74LCX00DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LCX00DTR2G
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX00DTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5.5ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC00APWRTexas Instruments1 244296-1216-1-ND9,24000 KčDirect
74LCX00YTTRSTMicroelectronics977497-13477-1-ND21,42000 KčSimilar
74LVC00APW,118Nexperia USA Inc.7 4301727-3086-1-ND4,62000 KčSimilar
SN74LVC00AMPWREPTexas Instruments1 156296-22322-1-ND53,54000 KčSimilar
SN74LVC00APWRochester Electronics, LLC58 4632156-SN74LVC00APW-ND23,73000 KčSimilar
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,37500 Kč53,75 Kč
254,78760 Kč119,69 Kč
1004,13450 Kč413,45 Kč
2503,82164 Kč955,41 Kč
5003,63392 Kč1 816,96 Kč
1 0003,47895 Kč3 478,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,31542 Kč8 288,55 Kč
5 0003,21689 Kč16 084,45 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč