Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC74HCT574ADWR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HCT574ADWR2G-QTR-ND - Tape & Reel (TR) 488-MC74HCT574ADWR2G-QCT-ND - Cut Tape (CT) 488-MC74HCT574ADWR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT574ADWR2G-Q |
Description | LOG CMOS D FLIP FLOP OCTL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer onsemi | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 4 µA |
Part Status Active | Input Capacitance 10 pF |
Function Standard | Operating Temperature -55°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Tri-State, Non-Inverted | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 8 | Supplier Device Package 20-SOIC |
Clock Frequency 30 MHz | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Max Propagation Delay @ V, Max CL 30ns @ 5V, 50pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT374ADWG | onsemi | 388 | MC74HCT374ADWG-ND | 16,17000 Kč | Parametric Equivalent |
| MC74HCT374ADWR2G | onsemi | 45 372 | MC74HCT374ADWR2GOSCT-ND | 16,17000 Kč | Parametric Equivalent |
| MC74HCT574ADWR2G | onsemi | 14 287 | 488-MC74HCT574ADWR2GCT-ND | 13,86000 Kč | Parametric Equivalent |
| NLV74HCT574ADWRG | onsemi | 1 000 | 488-NLV74HCT574ADWRGCT-ND | 6,60639 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 25 | 8,85280 Kč | 221,32 Kč |
| 100 | 7,73990 Kč | 773,99 Kč |
| 250 | 7,20736 Kč | 1 801,84 Kč |
| 500 | 6,88566 Kč | 3 442,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,62151 Kč | 6 621,51 Kč |
| 2 000 | 6,40387 Kč | 12 807,74 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


