
MC74HCT373ADTR2G | |
|---|---|
DigiKey Part Number | 488-MC74HCT373ADTR2GTR-ND - Tape & Reel (TR) 488-MC74HCT373ADTR2GCT-ND - Cut Tape (CT) 488-MC74HCT373ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT373ADTR2G |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT373ADTR2G Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 28ns |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HCT373MTCX | onsemi | 1 764 | MM74HCT373MTCXCT-ND | 12,81000 Kč | Similar |
| SN74HCT373PW | Rochester Electronics, LLC | 8 520 | 2156-SN74HCT373PW-ND | 20,57803 Kč | Similar |
| SN74HCT373PWR | Texas Instruments | 4 266 | 296-8414-1-ND | 15,33000 Kč | Similar |
| SN74HCT373PWT | Texas Instruments | 3 853 | 296-SN74HCT373PWTCT-ND | 23,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 25 | 8,34040 Kč | 208,51 Kč |
| 100 | 7,28420 Kč | 728,42 Kč |
| 250 | 6,77732 Kč | 1 694,33 Kč |
| 500 | 6,47242 Kč | 3 236,21 Kč |
| 1 000 | 6,33867 Kč | 6 338,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,95646 Kč | 14 891,15 Kč |
| 5 000 | 5,79667 Kč | 28 983,35 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

