Parametric Equivalent
Similar

MC74HCT259ADTG | |
|---|---|
DigiKey Part Number | MC74HCT259ADTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT259ADTG |
Description | IC D-TYPE ADDR 1:8 16-TSSOP |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT259ADTG Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 42ns |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type, Addressable | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT259ADTR2G | onsemi | 1 351 | MC74HCT259ADTR2GOSCT-ND | 12,39000 Kč | Parametric Equivalent |
| 74HCT259PW-Q100,11 | Nexperia USA Inc. | 0 | 1727-74HCT259PW-Q100,11TR-ND | 5,38406 Kč | Similar |



