74HCT259PW-Q100,11 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 1 351
Unit Price: 12,39000 Kč
Datasheet

Similar


onsemi
In Stock: 2 316
Unit Price: 13,23000 Kč
Datasheet
D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT259PW-Q100,11

DigiKey Part Number
1727-74HCT259PW-Q100,11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT259PW-Q100,11
Description
IC D-TYPE ADDR 1:8 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time - Propagation
20ns
Mfr
Current - Output High, Low
4mA, 4mA
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
D-Type, Addressable
Mounting Type
Surface Mount
Circuit
1:8
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Standard
Supplier Device Package
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT259ADTGonsemi0MC74HCT259ADTG-ND0,00000 KčSimilar
MC74HCT259ADTR2Gonsemi1 351MC74HCT259ADTR2GOSCT-ND12,39000 KčSimilar
MC74VHCT259ADTRGonsemi2 316MC74VHCT259ADTRGOSCT-ND13,23000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,38406 Kč13 460,15 Kč
Manufacturers Standard Package
Unit Price without VAT:5,38406 Kč
Unit Price with VAT:6,51471 Kč