16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT259ADTR2G

DigiKey Part Number
MC74HCT259ADTR2GOSTR-ND - Tape & Reel (TR)
MC74HCT259ADTR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC74HCT259ADTR2G
Description
IC D-TYPE ADDR 1:8 16-TSSOP
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT259ADTR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
D-Type, Addressable
Circuit
1:8
Output Type
Standard
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
42ns
Current - Output High, Low
5.2mA, 5.2mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 351
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
108,75700 Kč87,57 Kč
257,84760 Kč196,19 Kč
1006,83910 Kč683,91 Kč
2506,35880 Kč1 589,70 Kč
5006,06998 Kč3 034,99 Kč
1 0005,83190 Kč5 831,90 Kč
Unit Price without VAT:12,42000 Kč
Unit Price with VAT:15,02820 Kč