Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT244ADWR2G

DigiKey Part Number
MC74HCT244ADWR2GOSTR-ND - Tape & Reel (TR)
MC74HCT244ADWR2GOSCT-ND - Cut Tape (CT)
MC74HCT244ADWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HCT244ADWR2G
Description
IC BUFF 4.5V/5.5V 20-SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT244ADWR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM74HCT244WMXonsemi378MM74HCT244WMXCT-ND16,38000 KčSimilar
74HCT244D-Q100,118Nexperia USA Inc.3 9971727-1038-1-ND10,92000 KčDirect
CD74HCT244MTexas Instruments24296-12839-5-ND26,25000 KčDirect
CD74HCT244M96Texas Instruments3 315296-14552-1-ND16,80000 KčDirect
SN74HCT244DWRochester Electronics, LLC782156-SN74HCT244DW-ND23,52000 KčDirect
In-Stock: 412
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1011,38100 Kč113,81 Kč
2510,23880 Kč255,97 Kč
1008,97450 Kč897,45 Kč
2508,36980 Kč2 092,45 Kč
5008,00570 Kč4 002,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,70585 Kč7 705,85 Kč
2 0007,45902 Kč14 918,04 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč