MC74HC595ADT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2 116
Unit Price: 0,41000 Kč
Datasheet

Similar


onsemi
In Stock: 108
Unit Price: 1,10000 Kč
Datasheet

Similar


onsemi
In Stock: 54 573
Unit Price: 0,43000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,30000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 396
Unit Price: 0,74000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 831
Unit Price: 0,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 693
Unit Price: 2,35000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 21 495
Unit Price: 0,43000 Kč
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC595ADT

DigiKey Part Number
MC74HC595ADT-ND
Manufacturer
Manufacturer Product Number
MC74HC595ADT
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC595ADT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types