


MC74HC589ADR2G | |
|---|---|
DigiKey Part Number | MC74HC589ADR2GOSTR-ND - Tape & Reel (TR) MC74HC589ADR2GOSCT-ND - Cut Tape (CT) MC74HC589ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC589ADR2G |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC589ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 25 | 5,21600 Kč | 130,40 Kč |
| 100 | 4,51250 Kč | 451,25 Kč |
| 250 | 4,17608 Kč | 1 044,02 Kč |
| 500 | 3,97324 Kč | 1 986,62 Kč |
| 1 000 | 3,80652 Kč | 3 806,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,63022 Kč | 9 075,55 Kč |
| 5 000 | 3,52405 Kč | 17 620,25 Kč |
| 7 500 | 3,47089 Kč | 26 031,67 Kč |
| 12 500 | 3,41196 Kč | 42 649,50 Kč |
| 17 500 | 3,37753 Kč | 59 106,78 Kč |
| 25 000 | 3,34442 Kč | 83 610,50 Kč |
| 62 500 | 3,27310 Kč | 204 568,75 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |










