
AAA3528ESGCT | |
|---|---|
DigiKey Part Number | 754-2081-2-ND - Tape & Reel (TR) 754-2081-1-ND - Cut Tape (CT) 754-2081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAA3528ESGCT |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AAA3528ESGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 627nm Red | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 100 | 5,15920 Kč | 515,92 Kč |
| 500 | 4,24328 Kč | 2 121,64 Kč |
| 1 000 | 3,94195 Kč | 3 941,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,68578 Kč | 7 371,56 Kč |
| 4 000 | 3,46814 Kč | 13 872,56 Kč |
| 6 000 | 3,35643 Kč | 20 138,58 Kč |
| 10 000 | 3,23025 Kč | 32 302,50 Kč |
| 14 000 | 3,15514 Kč | 44 171,96 Kč |
| 20 000 | 3,08190 Kč | 61 638,00 Kč |
| 50 000 | 2,92020 Kč | 146 010,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |











