


MC74HC589ADG | |
|---|---|
DigiKey Part Number | MC74HC589ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC589ADG |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC589ADG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 9,00900 Kč | 90,09 Kč |
| 48 | 7,53417 Kč | 361,64 Kč |
| 144 | 6,82667 Kč | 983,04 Kč |
| 288 | 6,48017 Kč | 1 866,29 Kč |
| 528 | 6,22848 Kč | 3 288,64 Kč |
| 1 008 | 6,00301 Kč | 6 051,03 Kč |
| 2 544 | 5,74382 Kč | 14 612,28 Kč |
| 5 040 | 5,59124 Kč | 28 179,85 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |



