
MC74HC540ADWR2G | |
|---|---|
DigiKey Part Number | MC74HC540ADWR2GOSTR-ND - Tape & Reel (TR) MC74HC540ADWR2GOSCT-ND - Cut Tape (CT) MC74HC540ADWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC540ADWR2G |
Description | IC BUFF 2V/6V 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC540ADWR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HC540WM | onsemi | 72 | MM74HC540WM-ND | 17,01000 Kč | Similar |
| MM74HC540WMX | onsemi | 5 726 | MM74HC540WMXCT-ND | 16,38000 Kč | Similar |
| MC74HC540ADWG | onsemi | 63 | MC74HC540ADWGOS-ND | 16,80000 Kč | Parametric Equivalent |
| 74HC540D,653 | Nexperia USA Inc. | 800 | 1727-2043-1-ND | 13,65000 Kč | Similar |
| SN74HC540DWR | Texas Instruments | 6 845 | 296-8333-1-ND | 19,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,38100 Kč | 113,81 Kč |
| 25 | 10,23880 Kč | 255,97 Kč |
| 100 | 8,97450 Kč | 897,45 Kč |
| 250 | 8,36980 Kč | 2 092,45 Kč |
| 500 | 8,00570 Kč | 4 002,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,70585 Kč | 7 705,85 Kč |
| 2 000 | 7,45902 Kč | 14 918,04 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

